201644-2101

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 10 Circuits, Black

Enhance your wire-to-board connectivity with our dual-row receptacle housing, featuring a 1.5mm pitch for precise alignment. With 10 circuits for optimal signal transmission, this black housing is not only functional but also aesthetically pleasing. Crafted from durable PBT material and designed with keying for secure mating, it ensures reliable performance. Suitable for a wide range of applications, it operates seamlessly at various temperatures. Pair it with our Spot-On Header for a complete connection solution. Trust in our high-quality connector system for your project needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201644-2101
Color: Black
Series: 201644 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 10
Number of Rows: 2
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201645|Link:201646
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016442101
SKU: MOL201644-2101

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: