201644-2181
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 18 Circuits, Black
Enhance signal connectivity with our high-performance Spot-On Wire-to-Board Receptacle Housing. Designed for seamless integration, this dual-row housing accommodates 18 circuits with a 1.50mm pitch, ensuring precise and secure connections. Crafted from durable PBT material in sleek black, it guarantees reliability in various applications. Featuring keying for easy identification and polarization for secure mating, this housing is essential for efficient signal transmission. With a lock to the mating part and operating temperature range compliance, it offers added stability and versatility. Elevate your connectivity solutions with this premium receptacle housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201644-2181 |
Color: | Black |
Series: | 201644 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Pitch: | 1.5 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201645|Link:201646 |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2016442181 |
SKU: | MOL201644-2181 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |