201644-2301

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 30 Circuits, Black

Easily connect wires with precision using this Spot-On Wire-to-Board Receptacle Housing. Designed for seamless integration, this housing features a 1.50mm pitch and dual-row configuration, accommodating up to 30 circuits. The sleek black housing is not only visually appealing but also ensures durability, thanks to its PBT material construction. With keying for added security and polarization for easy mating, it guarantees a secure and reliable connection every time. Perfect for signal applications, it offers efficient performance in a range of settings. Additionally, its compatibility with the Spot-On Header ensures seamless connectivity. Trust in its quality, as it meets all necessary standards for compliance and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201644-2301
Color: Black
Series: 201644 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 30
Number of Rows: 2
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201645|Link:201646
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016442301
SKU: MOL201644-2301

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: