201644-2321

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 32 Circuits, Black

Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 1.50mm pitch, dual row design, this housing accommodates 32 circuits for efficient signal transmission. With a sleek black finish and durable PBT construction, it offers both style and reliability. The housing is polarized for secure mating and features a keying mechanism for easy installation. Designed for optimal performance, it ensures a secure lock to mating parts. Perfect for various applications, this housing is a versatile and essential component in your connector setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201644-2321
Color: Black
Series: 201644 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 32
Number of Rows: 2
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201645|Link:201646
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016442321
SKU: MOL201644-2321

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: