201644-2240
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 24 Circuits, Natural
Easily connect wires with precision using this Wire-to-Board Receptacle Housing. Featuring a 1.50mm pitch and a dual-row design, it accommodates 24 circuits for efficient signal transmission. Made of durable PBT material in a natural color, this housing is not only reliable but also environmentally friendly. With keying for secure placement, it ensures proper alignment during assembly. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various applications. The polarized connectors and locking feature guarantee a secure and stable connection. RoHS compliant and packaged in a convenient bag, this housing is a must-have for any project requiring reliable wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201644-2240 |
Color: | Natural |
Series: | 201644 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 1.5 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2016442240 |
SKU: | MOL201644-2240 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |