201644-2380

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 38 Circuits, Natural

Enhance connectivity in your electronic devices with this high-quality Wire-to-Board Receptacle Housing. Featuring a slim 1.50mm pitch and accommodating 38 circuits in a dual-row configuration, it ensures efficient signal transmission. Crafted from durable PBT material in a natural color, this housing is not only reliable but also blends seamlessly with various electronic components. With keying for easy alignment and polarization for secure mating, it offers hassle-free assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C and compliant with RoHS standards, it guarantees performance and environmental responsibility. Perfect for signal applications, this Spot-On connector is a must-have for your connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201644-2380
Color: Natural
Series: 201644 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 38
Number of Rows: 2
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016442380
SKU: MOL201644-2380

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: