201644-2241

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 24 Circuits, Black

Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 1.50mm pitch, dual-row design with 24 circuits, this housing is perfect for signal applications. Crafted from durable PBT material in sleek black, it ensures reliable performance. With keying and polarization for secure mating, it guarantees a perfect fit every time. Packaged in a convenient bag, it's easy to store and access. Meeting quality standards, it's designed for optimal functionality. Upgrade your connectors with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201644-2241
Color: Black
Series: 201644 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 24
Number of Rows: 2
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201645|Link:201646
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016442241
SKU: MOL201644-2241

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: