201644-2400

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 40 Circuits, Natural

Easily connect wires with precision using this Spot-On Wire-to-Board Receptacle Housing. Designed for optimal performance, it features a 1.50mm pitch and dual-row configuration, accommodating 40 circuits. Crafted from durable PBT material in a natural color, it ensures reliable signal transmission. With keying for added security and polarization to mate, it guarantees proper alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Packaged in a convenient bag, it is ideal for professional use in connector systems. Compliant with RoHS standards, it offers peace of mind. Perfect for applications requiring high-quality pin and socket housings, this connector is a must-have in any toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201644-2400
Color: Natural
Series: 201644 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 40
Number of Rows: 2
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016442400
SKU: MOL201644-2400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: