201644-2221

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 22 Circuits, Black

Enhance your wire-to-board connections with this high-quality receptacle housing. Designed for seamless integration, this dual-row component features 22 circuits with a 1.5mm pitch, perfect for signal applications. Its sturdy PBT construction in sleek black ensures durability and aesthetics. With keying for easy assembly and polarization for secure mating, it guarantees reliable performance. Packaged in a convenient bag, it's ready for use in various electronic setups. Compliant with RoHS regulations, it's a sustainable choice for your projects. Upgrade your connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201644-2221
Color: Black
Series: 201644 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 22
Number of Rows: 2
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201645|Link:201646
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016442221
SKU: MOL201644-2221

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: