201644-2341

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 34 Circuits, Black

Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Designed for efficient signal transmission, this dual-row housing features 34 circuits with a precise 1.50mm pitch. Crafted from durable PBT material in sleek black, it ensures reliable performance in various applications. The housing is equipped with keying for proper alignment and polarization for secure mating with corresponding headers. Packaged conveniently in a bag, it is ready for installation. With its locking feature and compliance with RoHS standards, this housing guarantees both safety and environmental responsibility. Perfect for professionals in need of high-quality connectors, it is an essential component for any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201644-2341
Color: Black
Series: 201644 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 34
Number of Rows: 2
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201645|Link:201646
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016442341
SKU: MOL201644-2341

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: