201644-2200
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 20 Circuits, Natural
Enhance your wire-to-board connections with this Spot-On Receptacle Housing, featuring a 1.50mm pitch and dual-row design for efficient signal transmission. With 20 circuits, it offers ample connectivity while ensuring secure mating with its polarized keying and locking feature. Crafted from durable PBT material in a natural hue, this connector is both reliable and visually discreet. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Compliant with RoHS standards, it guarantees eco-friendly performance. Perfect for applications requiring precise and stable connections, this housing is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201644-2200 |
Color: | Natural |
Series: | 201644 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 1.5 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2016442200 |
SKU: | MOL201644-2200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |