201644-2201
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 20 Circuits, Black
Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 1.50mm pitch and dual-row design, this black housing accommodates 20 circuits for efficient signal transmission. Crafted from durable PBT material with keying for secure assembly, it ensures reliable performance. Each housing is individually bagged for convenience, with a temperature range suitable for various applications. Designed for seamless integration, it mates perfectly with our Spot-On Header for a complete connector solution. Certified RoHS compliant, it meets high industry standards for environmental responsibility. Upgrade your connectivity with this essential component in the Pin & Socket Housings category.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201644-2201 |
Color: | Black |
Series: | 201644 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 1.5 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201645|Link:201646 |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2016442201 |
SKU: | MOL201644-2201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |