201644-2160

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 16 Circuits, Natural

Easily connect wires with precision using this Spot-On Wire-to-Board Receptacle Housing. Featuring a 1.50mm pitch and dual-row design, it accommodates 16 circuits for efficient signal transmission. The natural color and PBT material ensure durability, while keying and polarization elements enhance secure mating. With an operating temperature range of -40 to 105 °C, this connector is suitable for various environments. It comes in a convenient bag packaging and is ROHS compliant, making it a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201644-2160
Color: Natural
Series: 201644 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 2
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016442160
SKU: MOL201644-2160

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: