201644-2281

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 28 Circuits, Black

Easily connect wires to a circuit board with our Spot-On Wire-to-Board Receptacle Housing. Featuring a sleek black design, this housing has a 1.50mm pitch and offers 28 circuits in a dual-row configuration. Crafted from durable PBT material, it ensures reliable performance in a variety of applications. With keying for easy assembly and polarization for secure mating, it guarantees a perfect fit every time. Designed for signal transmission, this housing is an essential component for your connectivity needs. Packaged in a convenient bag, it is ready for use in any project. Trust in its quality construction, featuring a locking mechanism for added stability. Rest assured, it complies with RoHS regulations for environmental responsibility. Explore our range of connectors for the perfect match. Elevate your wiring setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201644-2281
Color: Black
Series: 201644 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 28
Number of Rows: 2
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201645|Link:201646
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016442281
SKU: MOL201644-2281

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: