201644-2300

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 30 Circuits, Natural

Enhance your wire-to-board connections with our high-quality Spot-On Receptacle Housing. Designed with a 1.50mm pitch and featuring dual rows for efficient signal transmission, this natural-colored housing accommodates 30 circuits with precision. Crafted from durable PBT material, it ensures reliable performance in a wide temperature range from -40 to 105 °C. With keying for easy assembly and polarization for secure mating, it offers enhanced functionality. Packaged in a convenient bag, it's perfect for various circuit applications. Compliant with RoHS standards, it guarantees eco-friendly operation. Upgrade your connector system with this essential component for seamless wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201644-2300
Color: Natural
Series: 201644 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 30
Number of Rows: 2
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016442300
SKU: MOL201644-2300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: