201644-2120

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 12 Circuits, Natural

Enhance your wire-to-board connections with this high-quality Spot-On Receptacle Housing. Designed for optimal performance, this housing features a 1.50mm pitch, dual-row configuration with 12 circuits, making it perfect for signal applications. Crafted from durable PBT material in a natural color, it ensures reliable and long-lasting use. With keying, polarization, and locking mechanisms in place, you can trust in secure mating every time. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. This RoHS-compliant connector is essential for your connector system, guaranteeing seamless wire-to-board terminations. Upgrade your setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201644-2120
Color: Natural
Series: 201644 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 2
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016442120
SKU: MOL201644-2120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: