201644-2361

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 36 Circuits, Black

Easily connect wires on your board with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 1.50mm pitch, dual-row design with 36 circuits, this black housing is perfect for signal applications. Made of durable PBT material and polarized for easy mating, it ensures secure connections. The included keying and lock to the mating part add further convenience. RoHS compliant, it meets industry standards for environmental responsibility. Whether for professional or DIY projects, this housing guarantees reliable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201644-2361
Color: Black
Series: 201644 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 36
Number of Rows: 2
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201645|Link:201646
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016442361
SKU: MOL201644-2361

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: