201644-2121

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 12 Circuits, Black

Enhance your wire-to-board connections with this high-quality dual-row receptacle housing. Featuring a sleek black design and 12 circuits, it ensures reliable signal transmission in various applications. With a 1.5mm pitch and PBT construction, it guarantees durability and performance. The included keying mechanism offers added security, while its polarized mating ensures proper alignment. Designed for seamless integration, it pairs perfectly with our Spot-On Header for a complete connector solution. Meeting stringent quality standards, this housing is a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201644-2121
Color: Black
Series: 201644 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 2
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201645|Link:201646
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016442121
SKU: MOL201644-2121

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: