201644-2161

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 16 Circuits, Black

Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing, designed for efficient signal transmission. Featuring a sleek black finish and a dual-row layout with 16 circuits, this housing ensures secure and reliable connections. Crafted from durable PBT material and equipped with keying for proper alignment, it offers enhanced performance. With a 1.5mm pitch and polarized mating, it guarantees precise assembly. Packaged in a convenient bag, it's ideal for various applications. Trust in our high-quality connector system for seamless integration with Spot-On Header, providing a seamless solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201644-2161
Color: Black
Series: 201644 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 2
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201645|Link:201646
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016442161
SKU: MOL201644-2161

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: