201644-2141

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 14 Circuits, Black

Easily connect wires to boards with this dual-row receptacle housing, featuring a 1.50mm pitch for precise placement. With 14 circuits for versatile connectivity, this black housing is ideal for signal applications. Crafted from durable PBT material, it ensures long-lasting performance. The keying feature enhances ease of use, while its polarization ensures proper mating. Compliant with RoHS standards, this housing is environmentally friendly. Each package includes this housing, conveniently stored in a bag for organization. With a lock-to-mating-part design, it offers secure connections. Explore our full Spot-On Connector series for compatible headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201644-2141
Color: Black
Series: 201644 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 14
Number of Rows: 2
Pitch: 1.5 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201645|Link:201646
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2016442141
SKU: MOL201644-2141

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: