201644-2180
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 18 Circuits, Natural
Easily connect wires with precision using this Spot-On Wire-to-Board Receptacle Housing. Designed for seamless integration, its 1.50mm pitch and dual-row configuration accommodate 18 circuits for efficient signal transmission. Crafted from durable PBT material in a natural finish, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With keying for secure mating and polarization for proper alignment, it guarantees a perfect fit every time. Packaged in a convenient bag for easy storage, this receptacle housing is a must-have for any connector system. Rest assured, it is RoHS compliant, meeting strict environmental standards for peace of mind. Partner with our selection of pin and socket housings for a complete solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201644-2180 |
Color: | Natural |
Series: | 201644 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Pitch: | 1.5 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2016442180 |
SKU: | MOL201644-2180 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |