39100-2011
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 11 Circuits
Introducing the Eurostyle Two Screw Barrier Terminal Block, a reliable and versatile component for your electrical connections. Featuring a durable white nylon housing, this terminal block is designed for vertical orientation with 11 contacts and two rows, offering ample connectivity options. With a 30A amperage and 600V voltage rating, it ensures efficient power transmission. The stainless steel contacts and PCB retention guarantee secure and stable connections, even in demanding environments. Suitable for wire sizes ranging from 12 AWG to 18 AWG, it accommodates various applications. Whether for panel mounting or circuit board integration, this terminal block with 10mm pitch spacing provides easy installation. Operating within a wide temperature range (-40 to 105°C) and compliant with RoHS standards, it prioritizes safety and performance. Perfect for industrial and commercial use, the Eurostyle Two Screw Barrier Terminal Block is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39100-2011 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 30 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 11 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Pitch: | 10 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 10 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002011;M800-02-11-5-M1 |
SKU: | MOL39100-2011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |