39100-1902
8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits, Low Profile
Enhance your electrical connections with our Eurostyle Two Screw terminal block in white. Designed for efficiency, this straight-body connector features two stainless steel contacts, offering a secure and durable connection for your applications. With a high operating temperature range of -40 to 105°C and a voltage rating of 300V, it ensures reliable performance in various environments. The vertical orientation and PCB retention make installation easy, while the nylon material guarantees longevity. Suitable for wire sizes ranging from 22 to 12 AWG, it accommodates a wide range of needs. RoHS compliant, this terminal block meets international standards for environmental responsibility, making it a sustainable choice for your projects. Perfect for wire-to-wire connections, it's an essential component in any electrical setup. Upgrade your terminal blocks with this Eurostyle connector for seamless and dependable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39100-1902 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 20 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 8 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 8 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391001902;M800-01-02-5 |
SKU: | MOL39100-1902 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |