39100-2210

12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 10 Circuits

Enhance your electrical connections with our Eurostyle Two Screw Barrier Terminal Block, featuring a durable design for secure wire termination. With a high amperage rating of 40A and a maximum operating temperature of 105°C, it ensures reliable performance in various applications. Constructed with stainless steel contacts and a nylon body, it offers both strength and insulation. This vertical orientation, two-row terminal block accommodates 10 contacts, suitable for wire sizes ranging from 8 AWG to 20 AWG. Whether panel or PCB mounted, its efficient design guarantees easy installation. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Explore the versatility of our Barrier Terminal Block for seamless wire-to-wire connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39100-2210
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 40 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 10
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 12 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
Connector System: Wire to Wire
Termination Pitch: 12 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002210;M800-03-10-5-M1
SKU: MOL39100-2210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: