39100-1907
8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 7 Circuits, Low Profile
Elevate your electrical connections with our Eurostyle Two Screw Terminal Block. Designed for secure and efficient wire termination, this vertical-mount component features a durable nylon body and stainless steel contacts, ensuring reliable performance in a wide temperature range from -40°C to 105°C. With a 20A amperage rating and 300V voltage capacity, it's suitable for various applications. Offering two rows of 7 contacts each, this straight-oriented terminal block accommodates wire sizes ranging from 22AWG to 12AWG. Whether for panel mounting or PCB retention, its versatile design provides flexibility in installation. RoHS compliant and meticulously engineered, it guarantees quality and compliance. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39100-1907 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 20 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 7 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 8 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 8 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391001907;M800-01-07-5 |
SKU: | MOL39100-1907 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |