39100-2212

TERM STRIP 12MM HIGH PROF 12 CIR WHT

Easily create secure connections with our Eurostyle Two Screw Terminal Strip, designed for high performance in industrial applications. This 12-contact, 2-row strip in crisp white features durable stainless steel contacts for reliable conductivity. With a wide operating temperature range from -40 to 105°C, it ensures consistent performance in diverse environments. The straight body orientation and vertical mounting make installation a breeze, while the inclusion of PCB retention guarantees stability. Suitable for wire sizes ranging from 8 to 20 AWG, this terminal strip is versatile and efficient, meeting RoHS compliance for environmental responsibility. Perfect for use in wire-to-wire connections, it offers a pitch of 12mm and a maximum voltage of 600V, making it ideal for various electrical setups. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39100-2212
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 40 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 12
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 12 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
Connector System: Wire to Wire
Termination Pitch: 12 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002212;M800-03-12-5-M1
SKU: MOL39100-2212

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: