39100-2505

15.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 5 Circuits

Introducing the Eurostyle Two Screw Terminal Block, a high-performance connector designed for secure and efficient wire-to-wire connections. With a rugged construction and a straight body orientation, this terminal block ensures reliable performance in various applications. Featuring a total of 5 contacts in 2 rows, each made of durable stainless steel, it offers a maximum operating temperature of 105°C and can withstand temperatures as low as -40°C. The nylon material and vertical orientation make it suitable for panel mounting, with PCB retention for added stability. Rated for 63 A and 600 V, this terminal block accommodates wire sizes ranging from 6 AWG to 14 AWG, making it versatile for different wiring setups. Compliant with RoHS standards, it guarantees environmentally friendly manufacturing. Ideal for industrial and commercial use, the Eurostyle Two Screw Terminal Block is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39100-2505
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 63 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 5
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 15 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 6 AWG, 8 AWG
Connector System: Wire to Wire
Termination Pitch: 15 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002505;M800-04-05-5-M1
SKU: MOL39100-2505

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: