39100-2503

15.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 3 Circuits

Elevate your connection solutions with our Eurostyle Two Screw Terminal Block in White. Designed for seamless performance, this block features a durable Nylon body with Stainless Steel contacts, ensuring reliability in a wide temperature range from -40 to 105°C. With a straight body orientation and vertical mounting, it offers versatility in various applications. Meeting RoHS compliance and accommodating wire sizes from 6 to 14 AWG, it's perfect for both industrial and residential use. Trust in its 63A amperage and 600V voltage rating for efficient power transmission. With two rows and three contacts, it provides ample connectivity options for your projects. Whether panel-mounted or PCB-retained, this terminal block guarantees secure and stable connections. Upgrade your setup today with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39100-2503
Color: White
Series: 39100 - Eurostyle Two Screw
Amperage: 63 A
Connector Type: Eurostyle Two Screw
Number of Contacts: 3
Number of Rows: 2
Contact Material: Stainless Steel
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 15 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Component Type: One Piece
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Panel Mount: Mounting Holes Between Circuit
PCB Retention: Yes
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 14 AWG, 6 AWG, 8 AWG
Connector System: Wire to Wire
Termination Pitch: 15 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0391002503;M800-04-03-5-M1
SKU: MOL39100-2503

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: