39100-2109
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 9 Circuits, Low Profile
Enhance your connectivity with our Eurostyle Two Screw Terminal Block, featuring a straight body orientation and a vertical mounting option for seamless integration. With a high amperage rating of 30 A and a voltage capacity of 300 V, this terminal block ensures reliable power transmission. Constructed with durable stainless steel contacts and a nylon body, it offers robust performance in a wide operating temperature range from -40 to 105 °C. Suitable for wire-to-wire connections, it accommodates various wire sizes (12-18 AWG) and supports panel mounting with included holes. Compliant with RoHS standards, it guarantees both quality and environmental responsibility in your projects. Upgrade your terminal block solutions with this efficient and versatile component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39100-2109 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 30 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 10 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 10 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002109;M800-02-09-5 |
SKU: | MOL39100-2109 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |