39522-5002

5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 2 Circuits

Introducing the ESE Eurostyle Pluggable Terminal Block, part of our 39522 series. With a 15A amperage rating and 300V voltage, this PCB header is designed for reliable power and signal connections. Featuring a single row with two contacts, it offers versatility for various applications. Its horizontal orientation and 5mm pitch make it suitable for PCB mounting, with a 3.2mm termination pitch for easy installation. Operating efficiently in temperatures ranging from -40°C to 105°C, it's a durable solution for demanding environments. UL certified and polarized for secure mating, this terminal block ensures safety and compliance. Its 3.9mm tail length and locking feature provide added stability, while its non-stackable design maintains proper spacing. Perfect for industrial and commercial use, this terminal block is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-5002
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395225002
SKU: MOL39522-5002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: