39522-0006

5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 6 Circuits

Introducing the Eurostyle Pluggable Terminal Block, a versatile and reliable component for your PCB connections. With a 15A amperage rating, this terminal block is suitable for various applications. Featuring a single row design and 5mm pitch, it allows for easy and efficient wire insertion. The horizontal orientation and 3.9mm tail length make it ideal for PCB mounting. Operating smoothly in a wide temperature range from -40°C to 105°C, this terminal block ensures performance in diverse environments. With UL agency certification and polarized mating, it guarantees safety and proper connectivity. Whether for industrial or commercial use, this Eurostyle Terminal Block is a dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-0006
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395220006
SKU: MOL39522-0006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: