39522-6008
5.00mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 8 Circuits
Introducing the ESE series Eurostyle Pluggable Terminal Block Header, designed for seamless PCB connectivity in a range of applications. With a 5mm pitch and a single row layout, this 15A-rated connector offers reliable power transmission. Operating efficiently in temperatures ranging from -40°C to 105°C, it ensures consistent performance in diverse environments. Featuring eight contacts and a 300V voltage rating, it's suitable for various electronic setups. Its horizontal orientation and 3.9mm tail length make it easy to install, while its UL certification guarantees quality and safety. The polarized design and locking mechanism provide secure mating, and with RoHS compliance, it meets environmental standards. Ideal for use in industrial, commercial, and consumer electronics, this pluggable terminal block header is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-6008 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395226008 |
SKU: | MOL39522-6008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |