39522-4017

5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 17 Circuits

Introducing the ESE - Eurostyle Pluggable Terminal Block, a high-performance connector designed for efficient power distribution. With a 15 A amperage rating and a voltage capacity of 300 V, this terminal block is suitable for a wide range of applications. Featuring a single row design and surface mount capability, it offers easy installation on PCBs with a 3.2 mm thickness. The polarized orientation and locking mechanism ensure secure mating, while the operating temperature range of -40 to 140 °C guarantees reliable performance in varying environments. With 17 contacts loaded, this terminal block provides ample connectivity options for your projects. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Upgrade your connectivity solution with the ESE Eurostyle Pluggable Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-4017
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Mount Type: Surface Mount
Maximum Operating Temperature: 140 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 140 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Part Aliases: 0395224017
SKU: MOL39522-4017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download