39522-6002
5.00mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 2 Circuits
Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39522 series. Designed for efficient and secure connectivity, this PCB Header features a 5mm pitch, accommodating up to 2 contacts. With a 15A amperage and 300V voltage rating, it ensures reliable performance in various applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers versatility and durability. Its horizontal orientation and 3.9mm tail length make it easy to install and integrate into your designs. UL certified and RoHS compliant, this terminal block prioritizes safety and environmental responsibility. Its polarized mating and locking features enhance connection stability, while its termination pitch of 5mm facilitates convenient wiring. Ideal for industrial and electronic setups, this Eurostyle Pluggable Terminal Block is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-6002 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395226002 |
SKU: | MOL39522-6002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |