39522-0004

5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 4 Circuits

Introducing the Eurostyle Pluggable PCB Header, a versatile component designed for efficient connectivity in electronic assemblies. With a 15 A amperage rating and a voltage of 300 V, this header ensures reliable power transmission. Featuring a single row of 4 contacts with a 5 mm pitch, it offers easy PCB integration. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its horizontal orientation and 3.9 mm tail length provide flexibility in installation. Polarized for secure mating, with UL agency certification and a termination pitch of 5 mm, this header guarantees both performance and safety in compliance with industry standards. Whether for industrial or commercial applications, this Eurostyle Pluggable PCB Header is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-0004
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395220004
SKU: MOL39522-0004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: