39522-4006

5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 6 Circuits

Introducing our Eurostyle Pluggable PCB Header, a versatile and reliable connector for your electronic projects. Designed for surface mount installation, this component features a single row layout with six contacts, making it ideal for various applications. With a 15 A amperage rating and 300 V voltage capacity, it ensures efficient power transmission. The horizontal orientation and 5 mm pitch offer easy PCB integration, while the 3.9 mm tail length provides secure connectivity. Operating smoothly in temperatures ranging from -40°C to 140°C, it is suitable for both indoor and outdoor use. With UL certification and RoHS compliance, you can trust in its quality and environmental responsibility. Whether you're a hobbyist or a professional, this Eurostyle Pluggable PCB Header is a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-4006
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Mount Type: Surface Mount
Maximum Operating Temperature: 140 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 140 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Part Aliases: 0395224006
SKU: MOL39522-4006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: