39522-4011
5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 11 Circuits
Expand your Eurostyle connectivity options with our ESE series 39522 PCB Header, designed for efficient and secure surface mount installation. Featuring 11 contacts with a pitch of 5mm, this header offers reliable performance in a wide operating temperature range from -40 to 140°C. With a maximum current rating of 15A and voltage of 300V, it's ideal for various industrial applications. The polarized design ensures proper mating, while the 3.2mm PCB thickness and 3.9mm tail length provide a sturdy connection. UL certified and RoHS compliant, you can trust in the quality and compliance of this component for your projects. Its horizontal orientation, lock to mating part feature, and surface mount compatibility make it a versatile choice for your terminal block needs. Elevate your design with the ESE series 39522 PCB Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-4011 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395224011 |
SKU: | MOL39522-4011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |