39522-4016
5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 16 Circuits
Explore the cutting-edge technology of our Eurostyle Pluggable Terminal Block Series 39522, designed for seamless connectivity in electronic applications. With a robust amperage rating of 15A and a maximum voltage of 300V, these surface-mount headers ensure reliable power transmission. Operating efficiently in a wide temperature range from -40°C to 140°C, they are perfect for diverse environments. Featuring a single row layout with 16 contacts, each header is polarized for secure mating. The 5mm pitch and 3.2mm PCB thickness guarantee compatibility and stability during assembly. UL-certified and RoHS-compliant, these connectors meet stringent quality standards. Elevate your projects with our ESE series, where performance and convenience converge seamlessly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-4016 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 16 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395224016 |
SKU: | MOL39522-4016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |