39522-4007
5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 7 Circuits
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, designed for seamless integration in electronic assemblies. With a 15A amperage rating and 300V voltage capability, it ensures reliable power transmission. Featuring a single-row layout and surface mount mounting type, it offers easy installation on your circuit board. Operating efficiently in a wide temperature range from -40°C to 140°C, it guarantees stable performance in diverse environments. This horizontal orientation header, with 7 contacts and a 5mm pitch, is polarized for secure mating. UL certified and with a 3.9mm tail length, it meets stringent quality standards. Locking to the mating part for added security, it's a dependable choice for industrial applications. Compliant with RoHS regulations, it prioritizes environmental sustainability. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-4007 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395224007 |
SKU: | MOL39522-4007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |