39522-4005
5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 5 Circuits
Introducing the Eurostyle Pluggable Terminal Block Header, a versatile solution for your connectivity needs. Designed for easy surface mount installation, this header features a single row with five contacts, accommodating a maximum amperage of 15A and a voltage rating of 300V. Its durable construction ensures reliable performance in a wide operating temperature range from -40°C to 140°C. With a pitch of 5mm and polarized mating, this component offers secure and efficient PCB connections. UL agency certified and equipped with locking mechanisms for added safety, it's a trusted choice for various applications in the industrial and electronic sectors. Explore the possibilities with this essential terminal block header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-4005 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 140 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 140 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0395224005 |
SKU: | MOL39522-4005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |