39522-4020

5.00mm Pitch Eurostyle Horizontal PCB Header, Surface Mount Compatible, 20 Circuits

Enhance connectivity in your electronic assemblies with our Eurostyle Pluggable Terminal Block. Designed for seamless integration onto PCBs, this surface mount component boasts a 15A amperage rating and can accommodate up to 20 contacts with a 5mm pitch. Operating efficiently in a wide temperature range from -40°C to 140°C, it ensures reliable performance in diverse environments. Featuring a polarized mating design and UL agency certification, it guarantees safe and compliant operation. With a compact horizontal orientation and a tail length of 3.9mm, it offers versatility in installation. The perfect solution for your connectivity needs, this terminal block is a vital component for any electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-4020
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Mount Type: Surface Mount
Maximum Operating Temperature: 140 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 140 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Part Aliases: 0395224020
SKU: MOL39522-4020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download