39522-6017
5.00mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 17 Circuits
Introducing our Eurostyle Pluggable PCB Header from the ESE series, designed for seamless connectivity in electronic applications. With a 15A amperage and 300V voltage rating, this component ensures reliable power transmission. Featuring 17 contacts in a single row with a 5mm pitch, it offers efficient signal routing on your PCB. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for various environments. The horizontal orientation and 3.9mm tail length provide versatility in installation. UL certified and polarized for secure mating, this header guarantees safety and performance. Its lock-to-mating part feature adds stability, while the 3.2mm PCB thickness compatibility ensures easy integration. Explore the possibilities with this essential connector for your terminal block applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-6017 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 17 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395226017 |
SKU: | MOL39522-6017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |