39522-0008

5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 8 Circuits

Introducing our Eurostyle Pluggable PCB Header, designed for reliable connectivity in a variety of applications. With a compact 5mm pitch and polarized mating feature, it ensures secure and efficient connections. Operating at temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. UL certified and RoHS compliant, this header guarantees quality and environmental responsibility. Its 8 contacts and 15A ampacity make it ideal for power and signal transmission. The 3.2mm PCB thickness and 3.9mm tail length offer versatility in installation. Whether for industrial machinery or electronic devices, this Eurostyle header is a dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-0008
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395220008
SKU: MOL39522-0008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: