39522-6004
5.00mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 4 Circuits
Enhance your PCB connections with our ESE Eurostyle Pluggable Terminal Block. Designed for reliable performance, this horizontal connector features a 5mm pitch and accommodates up to 4 contacts, with a maximum operating temperature of 105°C and a wide range of -40°C to ensure durability in various environments. UL certified and polarized for secure mating, it offers a tail length of 3.9mm and termination pitch for easy installation. With its lockable design and compatibility with 3.2mm PCBs, this connector is essential for efficient and stable circuitry in your electronic applications. Explore our Pluggable Terminal Block collection for more options.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-6004 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395226004 |
SKU: | MOL39522-6004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |