39522-6015

5.00mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 15 Circuits

Introducing our Eurostyle Pluggable Connector, part of the 39522 series. Designed for seamless integration in PCB headers, this connector features a horizontal orientation and a 5mm pitch, providing reliable connectivity with 15 loaded contacts. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers optimal performance in a wide range of environments. Each component is polarized for easy mating, and UL agency certified for quality assurance. Its 3.9mm tail length and lock-to-mating part feature ensure secure connections, while its 300V voltage rating guarantees safe operation. Suitable for various applications, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-6015
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395226015
SKU: MOL39522-6015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download