39522-1012
5.00mm Pitch Eurostyle Horizontal PCB Header, 12 Circuits
Enhance your PCB connections with our Eurostyle Pluggable PCB Header, part of the 39522 series. With a 15 A amperage and 300 V voltage rating, it ensures reliable power transmission. Featuring 12 contacts loaded in a single row at a 5 mm pitch, this header is ideal for streamlined connectivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it offers versatility in various environments. Its horizontal orientation and 3.2 mm PCB thickness compatibility make it easy to integrate, while being polarized for secure mating. Certified for UL standards and RoHS compliant, this header guarantees both performance and environmental responsibility in your terminal block applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-1012 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395221012 |
SKU: | MOL39522-1012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |