39522-6016

5.00mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 16 Circuits

Introducing our Eurostyle Pluggable PCB Header, a reliable connectivity solution for your electronic projects. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures optimal performance even in extreme conditions. Featuring 16 contacts loaded on a single row with a 5mm pitch, it provides secure and efficient connections. The polarized design and locking mechanism guarantee a foolproof mating process, while the 300V voltage rating offers versatility in various applications. UL agency certified and RoHS compliant, you can trust in the quality and safety of this component. Whether for industrial machinery or consumer electronics, this Eurostyle Header is the perfect choice for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-6016
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395226016
SKU: MOL39522-6016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download