39522-0010
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 10 Circuits
Introducing our Eurostyle Pluggable PCB Header, part of the ESE 39522 series. Engineered for reliable connectivity, this component features a 5mm pitch and accommodates 10 contacts, rated for 15A at 300V. With a temperature range spanning from -40°C to 105°C, it ensures optimal performance in diverse operating environments. Its horizontal orientation and 3.9mm tail length offer versatility in PCB mounting. Certified for UL compliance (E48521) and RoHS, this header guarantees both quality and environmental responsibility. Its polarized design and locking feature enhance mating security, while its single-row configuration suits various applications. Explore the seamless integration of power and signal connections with our Eurostyle Pluggable PCB Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-0010 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395220010 |
SKU: | MOL39522-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |