39522-6011

5.00mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 11 Circuits

Discover the versatility of our ESE Eurostyle Pluggable Connector, designed for seamless integration in your PCB assemblies. With a 15A amperage rating and a voltage capacity of 300V, it offers reliable power transmission. Featuring a single row with 11 contacts, this horizontal orientation connector is perfect for space-saving layouts. Operating efficiently in a wide temperature range from -40°C to 105°C, it ensures performance in diverse environments. UL certified and compliant with RoHS standards, it guarantees quality and environmental responsibility. Its 5mm pitch and 3.2mm PCB thickness make installation easy and secure, while the 3.9mm tail length provides stability. Polarized for error-free mating and lockable for added security, it's the ideal choice for your terminal block needs. Upgrade your connectivity solutions with our Eurostyle Pluggable Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-6011
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395226011
SKU: MOL39522-6011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download