39522-1011
5.00mm Pitch Eurostyle Horizontal PCB Header, 11 Circuits
Introducing our Eurostyle Pluggable PCB Header, a versatile and reliable connector for your electronic projects. With a 5mm pitch and 11 contacts loaded in a single row, this header is designed for seamless integration on your PCB with a 3.2mm thickness. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures consistent performance even in extreme conditions. The polarized orientation and locking feature guarantee secure mating, while the UL agency certification provides peace of mind in terms of safety and quality standards. Ideal for industrial and commercial applications, this header is a essential component for your terminal block assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-1011 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395221011 |
SKU: | MOL39522-1011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |